Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1000mm Galvanized Steel Wire Hydraulic Hose Assembly, 85bar Max Pressure

RS Stock No.: 110-3867Brand: RS PRO
brand-logo
View all in Hydraulic Hose Assemblies

Technical Document

Specifications

Brand

RS Pro

Connector A

Straight G 3/4 Female

Connector B

Straight G 3/4 Female

Overall Length

1000mm

Inside Diameter

3/4in

Maximum Operating Pressure

85bar

Inner Hose Material

Synthetic Rubber

Reinforcing Material

Steel

Cover Material

Galvanized Steel Wire

Connector B - Thread Standard

G

Connector A - Angle

Straight

Connector B - Thread Size

3/4in

Connector A - Thread Standard

G

Connector B - Gender

Female

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Connector B - Angle

Straight

Connector A - Gender

Female

Connector A - Thread Size

3/4in

Country of Origin

Italy

Product details

RS PRO Wire Covered Hydraulic Hose

Get connected with RS PRO hydraulic hose assemblies. Our assemblies consist of galvanised steel wire outer covering and high tensile steel wire reinforcing. The hose is flexible, crimped with a female-to-female end fitting ready to connect to other hydraulic components. During application, the hose transmits hydraulic fluid from one location to another in a hydraulic system.

Features and Benefits

  • Hydraulic Hose

  • Galvanised steel wire outer covering

  • High tensile steel wire reinforcing

  • Crimped end fittings

  • Suitable for mineral oils, lubricating oils, water glycol, water oil emulsion, and hydraulic fluids

Specifications

  • Connector: Female to Female

  • Thread size: 1/ 4 in, 3/8in, 1/ 2 in or 3 /4in

  • Operating Temperature: -40 °C to +121°C

Applications

Applications include medium-pressure service with petroleum base hydraulic fluids, mineral oils, lubricating oils, water glycol, water-oil emulsion hydraulic fluids, hot oil, grease, crude and fuel oils, air and water.

Stock information temporarily unavailable.

BD 45.281

BD 45.281 Each (Exc. Vat)

BD 49.809

BD 49.809 Each (inc. VAT)

RS PRO 1000mm Galvanized Steel Wire Hydraulic Hose Assembly, 85bar Max Pressure

BD 45.281

BD 45.281 Each (Exc. Vat)

BD 49.809

BD 49.809 Each (inc. VAT)

RS PRO 1000mm Galvanized Steel Wire Hydraulic Hose Assembly, 85bar Max Pressure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector A

Straight G 3/4 Female

Connector B

Straight G 3/4 Female

Overall Length

1000mm

Inside Diameter

3/4in

Maximum Operating Pressure

85bar

Inner Hose Material

Synthetic Rubber

Reinforcing Material

Steel

Cover Material

Galvanized Steel Wire

Connector B - Thread Standard

G

Connector A - Angle

Straight

Connector B - Thread Size

3/4in

Connector A - Thread Standard

G

Connector B - Gender

Female

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Connector B - Angle

Straight

Connector A - Gender

Female

Connector A - Thread Size

3/4in

Country of Origin

Italy

Product details

RS PRO Wire Covered Hydraulic Hose

Get connected with RS PRO hydraulic hose assemblies. Our assemblies consist of galvanised steel wire outer covering and high tensile steel wire reinforcing. The hose is flexible, crimped with a female-to-female end fitting ready to connect to other hydraulic components. During application, the hose transmits hydraulic fluid from one location to another in a hydraulic system.

Features and Benefits

  • Hydraulic Hose

  • Galvanised steel wire outer covering

  • High tensile steel wire reinforcing

  • Crimped end fittings

  • Suitable for mineral oils, lubricating oils, water glycol, water oil emulsion, and hydraulic fluids

Specifications

  • Connector: Female to Female

  • Thread size: 1/ 4 in, 3/8in, 1/ 2 in or 3 /4in

  • Operating Temperature: -40 °C to +121°C

Applications

Applications include medium-pressure service with petroleum base hydraulic fluids, mineral oils, lubricating oils, water glycol, water-oil emulsion hydraulic fluids, hot oil, grease, crude and fuel oils, air and water.