Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole

RS Stock No.: 711-1501PBrand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

1000µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 26mm

Height

26mm

Length

26mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

105°C

Lead Pitch

7.5mm

Lifetime

2000h

Series

RS

Polarised

Polar

Ripple Current

1.01A

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Dissipation Factor

10%

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Bag) (Exc. Vat)

RS PRO 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole
Select packaging type

P.O.A.

Each (Supplied in a Bag) (Exc. Vat)

RS PRO 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Capacitance

1000µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 26mm

Height

26mm

Length

26mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

105°C

Lead Pitch

7.5mm

Lifetime

2000h

Series

RS

Polarised

Polar

Ripple Current

1.01A

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Dissipation Factor

10%

Country of Origin

Taiwan, Province Of China