RS PRO 100A Solid Link for A4 Fuses

Technical Document
Specifications
Brand
RS ProFuse Type
A4
Current Rating
100A
Diameter
34.9mm
Width
19.1mm
Length
111mm
Fixing Centres
93.7mm
Country of Origin
United Kingdom
Product details
Solid Links
For converting fuse switches to circuit isolators, neutral links and shorting links
Warning
Where a fuseholder is designed for fitting with a solid link. it should be suitably labelled or colour coded.
BD 6.666
BD 6.666 Each (Exc. Vat)
BD 7.333
BD 7.333 Each (inc. VAT)
1
BD 6.666
BD 6.666 Each (Exc. Vat)
BD 7.333
BD 7.333 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 6.666 |
10 - 24 | BD 6.418 |
25 - 49 | BD 6.056 |
50+ | BD 5.692 |
Technical Document
Specifications
Brand
RS ProFuse Type
A4
Current Rating
100A
Diameter
34.9mm
Width
19.1mm
Length
111mm
Fixing Centres
93.7mm
Country of Origin
United Kingdom
Product details
Solid Links
For converting fuse switches to circuit isolators, neutral links and shorting links
Warning
Where a fuseholder is designed for fitting with a solid link. it should be suitably labelled or colour coded.