Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
5V dc
Maximum Supply Voltage
15V dc
Sound Level
100dB
Drive Type
Internal
Tone Type
Continuous
Diameter
31.25mm
Height
14mm
Dimensions
31.25 (Dia.) x 14mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
4kHz
Minimum Frequency
3000Hz
Supply Current
15mA
Country of Origin
China
BD 2.904
BD 2.904 Each (Exc. Vat)
BD 3.194
BD 3.194 Each (inc. VAT)
Standard
1
BD 2.904
BD 2.904 Each (Exc. Vat)
BD 3.194
BD 3.194 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 2.904 |
10 - 24 | BD 2.827 |
25 - 49 | BD 2.734 |
50+ | BD 2.640 |
Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
5V dc
Maximum Supply Voltage
15V dc
Sound Level
100dB
Drive Type
Internal
Tone Type
Continuous
Diameter
31.25mm
Height
14mm
Dimensions
31.25 (Dia.) x 14mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
4kHz
Minimum Frequency
3000Hz
Supply Current
15mA
Country of Origin
China