Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 100kΩ Carbon Film Resistor 0.25W ±5%

RS Stock No.: 739-7617Brand: RS PRO
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

100kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Temperature Coefficient

-700 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

Carbon Film Resistors 0.25W - Full Bandolier (1KΩ to 9M1Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

You may be interested in
RS PRO 100kΩ Carbon Film Resistor 0.25W ±5%
BD 0.069Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 26.250

BD 0.005 Each (In a Pack of 5000) (Exc. Vat)

BD 28.875

BD 0.006 Each (In a Pack of 5000) (inc. VAT)

RS PRO 100kΩ Carbon Film Resistor 0.25W ±5%

BD 26.250

BD 0.005 Each (In a Pack of 5000) (Exc. Vat)

BD 28.875

BD 0.006 Each (In a Pack of 5000) (inc. VAT)

RS PRO 100kΩ Carbon Film Resistor 0.25W ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5000 - 20000BD 0.005BD 26.250
25000+BD 0.005BD 26.250
You may be interested in
RS PRO 100kΩ Carbon Film Resistor 0.25W ±5%
BD 0.069Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Resistance

100kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Temperature Coefficient

-700 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

Carbon Film Resistors 0.25W - Full Bandolier (1KΩ to 9M1Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

You may be interested in
RS PRO 100kΩ Carbon Film Resistor 0.25W ±5%
BD 0.069Each (In a Pack of 10) (Exc. Vat)