RS PRO, 100m Cat6a, Grey, U/FTP Shielded, Unterminated

RS Stock No.: 209-7611Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat6a

Length

100m

Terminated/Unterminated

Unterminated

Shield Type

U/FTP

Shielded/Unshielded

Shielded

Sheath Colour

Grey

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

American Wire Gauge

23 AWG

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 90.250

BD 90.250 1 Reel of 100 Metres (Exc. Vat)

BD 99.275

BD 99.275 1 Reel of 100 Metres (inc. VAT)

RS PRO, 100m Cat6a, Grey, U/FTP Shielded, Unterminated

BD 90.250

BD 90.250 1 Reel of 100 Metres (Exc. Vat)

BD 99.275

BD 99.275 1 Reel of 100 Metres (inc. VAT)

RS PRO, 100m Cat6a, Grey, U/FTP Shielded, Unterminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat6a

Length

100m

Terminated/Unterminated

Unterminated

Shield Type

U/FTP

Shielded/Unshielded

Shielded

Sheath Colour

Grey

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

American Wire Gauge

23 AWG

Country of Origin

China

You may be interested in