Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 100m Cat7, Black, SF/FTP Shielded, Unterminated PVC Sheath

RS Stock No.: 113-5905Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

RS Pro

Length

100m

LAN Category

Cat7

Terminated/Unterminated

Unterminated

Shield Type

SF/FTP

Shielded/Unshielded

Shielded

CPR Certification

Fca

Sheath Colour

Black

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Standards Met

Euroclass Eca

Conductor Strand Type

Solid

Outer Diameter

8mm

American Wire Gauge

23 AWG

Country of Origin

China

You may be interested in
RS PRO, 100m Cat6a, Grey, SF/FTP Shielded, Unterminated PVC Sheath
BD 130.8561 Reel of 100 Metres (Exc. Vat)
RS PRO, 100m Cat7, Black, U/FTP Shielded, Unterminated LSZH Sheath
BD 103.1581 Reel of 100 Metres (Exc. Vat)
RS PRO, 100m Cat7, Black, SF/FTP Shielded, Unterminated PVC Sheath
BD 134.4971 Reel of 100 Metres (Exc. Vat)
RS PRO, 100m Cat7, Grey, U/FTP Shielded, Unterminated PVC Sheath
BD 99.8251 Reel of 100 Metres (Exc. Vat)
Stock information temporarily unavailable.

BD 122.270

BD 122.270 1 Reel of 100 Metres (Exc. Vat)

BD 134.497

BD 134.497 1 Reel of 100 Metres (inc. VAT)

RS PRO, 100m Cat7, Black, SF/FTP Shielded, Unterminated PVC Sheath

BD 122.270

BD 122.270 1 Reel of 100 Metres (Exc. Vat)

BD 134.497

BD 134.497 1 Reel of 100 Metres (inc. VAT)

RS PRO, 100m Cat7, Black, SF/FTP Shielded, Unterminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2BD 122.270
3 - 4BD 110.121
5+BD 102.146
You may be interested in
RS PRO, 100m Cat6a, Grey, SF/FTP Shielded, Unterminated PVC Sheath
BD 130.8561 Reel of 100 Metres (Exc. Vat)
RS PRO, 100m Cat7, Black, U/FTP Shielded, Unterminated LSZH Sheath
BD 103.1581 Reel of 100 Metres (Exc. Vat)
RS PRO, 100m Cat7, Black, SF/FTP Shielded, Unterminated PVC Sheath
BD 134.4971 Reel of 100 Metres (Exc. Vat)
RS PRO, 100m Cat7, Grey, U/FTP Shielded, Unterminated PVC Sheath
BD 99.8251 Reel of 100 Metres (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Length

100m

LAN Category

Cat7

Terminated/Unterminated

Unterminated

Shield Type

SF/FTP

Shielded/Unshielded

Shielded

CPR Certification

Fca

Sheath Colour

Black

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Standards Met

Euroclass Eca

Conductor Strand Type

Solid

Outer Diameter

8mm

American Wire Gauge

23 AWG

Country of Origin

China

You may be interested in
RS PRO, 100m Cat6a, Grey, SF/FTP Shielded, Unterminated PVC Sheath
BD 130.8561 Reel of 100 Metres (Exc. Vat)
RS PRO, 100m Cat7, Black, U/FTP Shielded, Unterminated LSZH Sheath
BD 103.1581 Reel of 100 Metres (Exc. Vat)
RS PRO, 100m Cat7, Black, SF/FTP Shielded, Unterminated PVC Sheath
BD 134.4971 Reel of 100 Metres (Exc. Vat)
RS PRO, 100m Cat7, Grey, U/FTP Shielded, Unterminated PVC Sheath
BD 99.8251 Reel of 100 Metres (Exc. Vat)