Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 100m, Solid Coaxial, Unterminated75 Ω

RS Stock No.: 216-3679Brand: RS PRODistrelec Article No.: 30404532
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

Solid

Outer Diameter

6.1mm

Characteristic Impedance

75 Ω

Attenuation

29dB/100m @ 400Mhz

Length

100m

Sheath Colour

Black

Conductor Strand Type

Solid

Fire Behaviour

Flame Retardant, Self-extinguishing

Operating Temperature Range

-10 °C→+70 °C

Number of Strands

1

Core Strands

1 X 0.58

Sheath Material

PVC

Shielding

Red copper braid

Capacitance

67pF/m

Insulation material

PE

Conductor Material

Bare Copper

Velocity ratio

0.66

Size of Strands

0.58 mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Standards Met

Euroclass Eca

Distrelec Product Id

30404532

Country of Origin

China

Stock information temporarily unavailable.

BD 63.916

BD 63.916 1 Reel of 100 Metres (Exc. Vat)

BD 70.308

BD 70.308 1 Reel of 100 Metres (inc. VAT)

RS PRO, 100m, Solid Coaxial, Unterminated75 Ω

BD 63.916

BD 63.916 1 Reel of 100 Metres (Exc. Vat)

BD 70.308

BD 70.308 1 Reel of 100 Metres (inc. VAT)

RS PRO, 100m, Solid Coaxial, Unterminated75 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

Solid

Outer Diameter

6.1mm

Characteristic Impedance

75 Ω

Attenuation

29dB/100m @ 400Mhz

Length

100m

Sheath Colour

Black

Conductor Strand Type

Solid

Fire Behaviour

Flame Retardant, Self-extinguishing

Operating Temperature Range

-10 °C→+70 °C

Number of Strands

1

Core Strands

1 X 0.58

Sheath Material

PVC

Shielding

Red copper braid

Capacitance

67pF/m

Insulation material

PE

Conductor Material

Bare Copper

Velocity ratio

0.66

Size of Strands

0.58 mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Standards Met

Euroclass Eca

Distrelec Product Id

30404532

Country of Origin

China