Technical Document
Specifications
Brand
RS ProMaterial
Cork
Anti Vibration Pad Type
Anti-Vibration Isolation Pad
Load Rating
75psi
Thickness
22mm
Size
100 x 100mm
Length
100mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-50°C
Width
100mm
Country of Origin
United Kingdom
BD 22.858
BD 5.714 Each (In a Pack of 4) (Exc. Vat)
BD 25.144
BD 6.285 Each (In a Pack of 4) (inc. VAT)
4
BD 22.858
BD 5.714 Each (In a Pack of 4) (Exc. Vat)
BD 25.144
BD 6.285 Each (In a Pack of 4) (inc. VAT)
4
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Cork
Anti Vibration Pad Type
Anti-Vibration Isolation Pad
Load Rating
75psi
Thickness
22mm
Size
100 x 100mm
Length
100mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-50°C
Width
100mm
Country of Origin
United Kingdom