RS PRO 100mm dia 30W nom Full Range Speaker Driver, 4Ω

Technical Document
Specifications
Brand
RS ProSpeaker Part
Speaker Driver
Nominal Rated Power
30W
Impedance
4Ω
Frequency Type
Full Range
Diameter
100mm
Driver Shape
Round
Length
102mm
Width
102mm
Depth
44mm
Weight
270g
Maximum Rated Power
20W
Country of Origin
China
BD 6.237
BD 6.237 Each (Exc. Vat)
BD 6.861
BD 6.861 Each (inc. VAT)
1
BD 6.237
BD 6.237 Each (Exc. Vat)
BD 6.861
BD 6.861 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSpeaker Part
Speaker Driver
Nominal Rated Power
30W
Impedance
4Ω
Frequency Type
Full Range
Diameter
100mm
Driver Shape
Round
Length
102mm
Width
102mm
Depth
44mm
Weight
270g
Maximum Rated Power
20W
Country of Origin
China