RS PRO 100VA 2 Output Chassis Mounting Transformer, 9V ac, IEC 61558-2-6

RS Stock No.: 504-048Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

9V ac

Power Rating

100VA

Number of Outputs

2

Mounting Type

Chassis

Primary Winding Resistance

19.6Ω

Efficiency

87%

Length

89mm

Width

68mm

Depth

75mm

Dimensions

89 x 68 x 75mm

Fixing Hole Diameter

4.7 x 7.9mm

Weight

1.6kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-6

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 43.692

BD 43.692 Each (Exc. Vat)

BD 48.061

BD 48.061 Each (inc. VAT)

RS PRO 100VA 2 Output Chassis Mounting Transformer, 9V ac, IEC 61558-2-6

BD 43.692

BD 43.692 Each (Exc. Vat)

BD 48.061

BD 48.061 Each (inc. VAT)

RS PRO 100VA 2 Output Chassis Mounting Transformer, 9V ac, IEC 61558-2-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 43.692
25+BD 41.195

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

9V ac

Power Rating

100VA

Number of Outputs

2

Mounting Type

Chassis

Primary Winding Resistance

19.6Ω

Efficiency

87%

Length

89mm

Width

68mm

Depth

75mm

Dimensions

89 x 68 x 75mm

Fixing Hole Diameter

4.7 x 7.9mm

Weight

1.6kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-6

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more