Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 100VA DIN Rail Transformer, 400V ac Primary, 24V ac Secondary

RS Stock No.: 880-2560Brand: RS PRO
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

400V ac

Secondary Voltage Rating

24V ac

Power Rating

100VA

Mounting Type

DIN Rail

Length

106mm

Width

90mm

Depth

107mm

Dimensions

106 x 90 x 107mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+130°C

Weight

2.3kg

Country of Origin

Poland

Product details

RS DIN Rail Mount Transformers

Professional range of IP21 rated panel mounted transformers. The transformers are designed to be used in general applications.

IP21 rated
Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification marked on permanently label
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 64.113

BD 64.113 Each (Exc. Vat)

BD 70.524

BD 70.524 Each (inc. VAT)

RS PRO 100VA DIN Rail Transformer, 400V ac Primary, 24V ac Secondary

BD 64.113

BD 64.113 Each (Exc. Vat)

BD 70.524

BD 70.524 Each (inc. VAT)

RS PRO 100VA DIN Rail Transformer, 400V ac Primary, 24V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 29BD 64.113
30 - 59BD 60.359
60+BD 55.802

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

400V ac

Secondary Voltage Rating

24V ac

Power Rating

100VA

Mounting Type

DIN Rail

Length

106mm

Width

90mm

Depth

107mm

Dimensions

106 x 90 x 107mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+130°C

Weight

2.3kg

Country of Origin

Poland

Product details

RS DIN Rail Mount Transformers

Professional range of IP21 rated panel mounted transformers. The transformers are designed to be used in general applications.

IP21 rated
Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification marked on permanently label
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more