RS PRO 100VA DIN Rail Transformer, IEC 61558-2-6, 400V ac Primary, 24V ac Secondary

RS Stock No.: 880-2510Brand: RS PRODistrelec Article No.: 30403619
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

400V ac

Secondary Voltage Rating

24V ac

Power Rating

100VA

Mounting Type

DIN Rail

Length

106mm

Width

90mm

Depth

107mm

Dimensions

106 x 90 x 107mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+130°C

Standards Met

IEC 61558-2-6

Weight

2.3kg

Country of Origin

Poland

Product details

Control Panel Primary 230/400Vac (40/220VA)

Professional range of IP21 rated panel mounted transformers. The transformers are designed to be used in general applications.

IP21 rated
Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification marked on permanently label
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac

Standards

EN61558-1

Laminated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 65.114

BD 65.114 Each (Exc. Vat)

BD 71.625

BD 71.625 Each (inc. VAT)

RS PRO 100VA DIN Rail Transformer, IEC 61558-2-6, 400V ac Primary, 24V ac Secondary

BD 65.114

BD 65.114 Each (Exc. Vat)

BD 71.625

BD 71.625 Each (inc. VAT)

RS PRO 100VA DIN Rail Transformer, IEC 61558-2-6, 400V ac Primary, 24V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 29BD 65.114
30 - 59BD 61.264
60+BD 56.716

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

400V ac

Secondary Voltage Rating

24V ac

Power Rating

100VA

Mounting Type

DIN Rail

Length

106mm

Width

90mm

Depth

107mm

Dimensions

106 x 90 x 107mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+130°C

Standards Met

IEC 61558-2-6

Weight

2.3kg

Country of Origin

Poland

Product details

Control Panel Primary 230/400Vac (40/220VA)

Professional range of IP21 rated panel mounted transformers. The transformers are designed to be used in general applications.

IP21 rated
Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification marked on permanently label
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac

Standards

EN61558-1

Laminated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more