RS PRO 100VA Enclosed Autotransformer, 220 V ac, 230 V ac, 240 V ac Primary, 115V ac Secondary

Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
220 V ac, 230 V ac, 240 V ac
Secondary Voltage Rating
115V ac
Power Rating
100VA
Construction
Enclosed
Mounting Type
Chassis Mount, Floor Standing, Wall Mount
Length
65mm
Width
115mm
Dimensions
65 x 115 x 78mm
Depth
78mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Standards Met
EN 61558
Efficiency
0.934
Country of Origin
Poland
BD 52.474
BD 52.474 Each (Exc. Vat)
BD 57.721
BD 57.721 Each (inc. VAT)
1
BD 52.474
BD 52.474 Each (Exc. Vat)
BD 57.721
BD 57.721 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 52.474 |
10+ | BD 40.378 |
Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
220 V ac, 230 V ac, 240 V ac
Secondary Voltage Rating
115V ac
Power Rating
100VA
Construction
Enclosed
Mounting Type
Chassis Mount, Floor Standing, Wall Mount
Length
65mm
Width
115mm
Dimensions
65 x 115 x 78mm
Depth
78mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Standards Met
EN 61558
Efficiency
0.934
Country of Origin
Poland