RS PRO 100μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount

Technical Document
Specifications
Brand
RS ProCapacitance
100µF
Voltage
63V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
10.2 x 10mm
Height
10.4mm
Length
10.2mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Lifetime Max Temperature
2000h
Maximum Operating Temperature
105°C
Lifetime
2000h
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
20%
Ripple Current
310mA
Dissipation Factor
12%
Country of Origin
Taiwan, Province Of China
BD 1.916
BD 0.383 Each (In a Pack of 5) (Exc. Vat)
BD 2.108
BD 0.421 Each (In a Pack of 5) (inc. VAT)
5
BD 1.916
BD 0.383 Each (In a Pack of 5) (Exc. Vat)
BD 2.108
BD 0.421 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.383 | BD 1.916 |
25 - 45 | BD 0.352 | BD 1.759 |
50 - 95 | BD 0.326 | BD 1.628 |
100+ | BD 0.299 | BD 1.496 |
Technical Document
Specifications
Brand
RS ProCapacitance
100µF
Voltage
63V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
10.2 x 10mm
Height
10.4mm
Length
10.2mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Lifetime Max Temperature
2000h
Maximum Operating Temperature
105°C
Lifetime
2000h
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
20%
Ripple Current
310mA
Dissipation Factor
12%
Country of Origin
Taiwan, Province Of China