Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 100μF Multilayer Ceramic Capacitor MLCC, 16V dc V, 20%

RS Stock No.: 271-0976Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Capacitance

100µF

Voltage

16V dc

Package/Case

1210 (3225M)

Dielectric

X5R

Tolerance

20%

Dimensions

3.2x2.5x2.5

Length

3.2±0.4mm

Height

2.5±0.3mm

Maximum Operating Temperature

-125°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO 100μF Multilayer Ceramic Capacitor MLCC, 16V dc V, 20%
P.O.A.Each (Supplied on a Reel) (Exc. Vat)
Stock information temporarily unavailable.

BD 504.000

BD 0.504 Each (On a Reel of 1000) (Exc. Vat)

BD 554.400

BD 0.554 Each (On a Reel of 1000) (inc. VAT)

RS PRO 100μF Multilayer Ceramic Capacitor MLCC, 16V dc V, 20%

BD 504.000

BD 0.504 Each (On a Reel of 1000) (Exc. Vat)

BD 554.400

BD 0.554 Each (On a Reel of 1000) (inc. VAT)

RS PRO 100μF Multilayer Ceramic Capacitor MLCC, 16V dc V, 20%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 100μF Multilayer Ceramic Capacitor MLCC, 16V dc V, 20%
P.O.A.Each (Supplied on a Reel) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Capacitance

100µF

Voltage

16V dc

Package/Case

1210 (3225M)

Dielectric

X5R

Tolerance

20%

Dimensions

3.2x2.5x2.5

Length

3.2±0.4mm

Height

2.5±0.3mm

Maximum Operating Temperature

-125°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO 100μF Multilayer Ceramic Capacitor MLCC, 16V dc V, 20%
P.O.A.Each (Supplied on a Reel) (Exc. Vat)