Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 10A 250 V ac 50/60Hz, Chassis Mount EMI Filter, Fast-On, Single Phase

RS Stock No.: 276-6299Brand: RS PRO
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Brand

RS Pro

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Number of Stages

Two Stage

Operating Frequency

50/60Hz

Length

73mm

Depth

51mm

Capacitance

2200pF

Height

29mm

Inductance

2 x 0.3mH

Dimensions

73 x 51 x 29mm

Minimum Operating Temperature

-25°C

Leakage Current

0.5mA

Maximum Operating Temperature

+85°C

Resistance

1MΩ

Standards Met

UL 1283

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 6.221

BD 6.221 Each (Exc. Vat)

BD 6.843

BD 6.843 Each (inc. VAT)

RS PRO 10A 250 V ac 50/60Hz, Chassis Mount EMI Filter, Fast-On, Single Phase

BD 6.221

BD 6.221 Each (Exc. Vat)

BD 6.843

BD 6.843 Each (inc. VAT)

RS PRO 10A 250 V ac 50/60Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 6.221
5 - 9BD 5.786
10 - 24BD 5.486
25+BD 5.087
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Number of Stages

Two Stage

Operating Frequency

50/60Hz

Length

73mm

Depth

51mm

Capacitance

2200pF

Height

29mm

Inductance

2 x 0.3mH

Dimensions

73 x 51 x 29mm

Minimum Operating Temperature

-25°C

Leakage Current

0.5mA

Maximum Operating Temperature

+85°C

Resistance

1MΩ

Standards Met

UL 1283

Country of Origin

China

You may be interested in