RS PRO 10A, 250 V ac Socket Chassis Mount IEC Inlet Filter, Faston

Technical Document
Specifications
Brand
RS ProGender
Socket
Termination Method
Faston
Current Rating
10A
Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Operating Frequency
50 → 60Hz
Width
28mm
Operating Temperature Range
-25 → +85°C
Depth
56mm
Dimensions
56 x 28 x 20.5mm
Height
20.5mm
Country of Origin
China
BD 3.286
BD 3.286 Each (Exc. Vat)
BD 3.615
BD 3.615 Each (inc. VAT)
1
BD 3.286
BD 3.286 Each (Exc. Vat)
BD 3.615
BD 3.615 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 3.286 |
10 - 24 | BD 3.019 |
25 - 49 | BD 2.772 |
50+ | BD 2.557 |
Technical Document
Specifications
Brand
RS ProGender
Socket
Termination Method
Faston
Current Rating
10A
Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Operating Frequency
50 → 60Hz
Width
28mm
Operating Temperature Range
-25 → +85°C
Depth
56mm
Dimensions
56 x 28 x 20.5mm
Height
20.5mm
Country of Origin
China