RS PRO 10A, 250 V ac Socket Chassis Mount IEC Inlet Filter, Faston 2 Fuse

Technical Document
Specifications
Brand
RS ProGender
Socket
Number of Fuses
2
Termination Method
Faston
Current Rating
10A
Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Operating Frequency
50 → 60Hz
Width
32.5mm
Operating Temperature Range
-25 → +85°C
Depth
49.5mm
Dimensions
49.5 x 32.5 x 28.2mm
Height
28.2mm
Country of Origin
China
BD 11.258
BD 11.258 Each (Exc. Vat)
BD 12.384
BD 12.384 Each (inc. VAT)
1
BD 11.258
BD 11.258 Each (Exc. Vat)
BD 12.384
BD 12.384 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 11.258 |
5 - 9 | BD 10.334 |
10 - 24 | BD 9.482 |
25+ | BD 8.696 |
Technical Document
Specifications
Brand
RS ProGender
Socket
Number of Fuses
2
Termination Method
Faston
Current Rating
10A
Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Operating Frequency
50 → 60Hz
Width
32.5mm
Operating Temperature Range
-25 → +85°C
Depth
49.5mm
Dimensions
49.5 x 32.5 x 28.2mm
Height
28.2mm
Country of Origin
China