Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 10A, 250 V ac Socket Chassis Mount IEC Inlet Filter 2 Pole, Faston 2 Fuse

RS Stock No.: 278-0359Brand: RS PRO
brand-logo
View all in IEC Filters

Technical Document

Specifications

Brand

RS Pro

Gender

Socket

Number of Fuses

2

Switch Type

2 Pole

Termination Method

Faston

Current Rating

10A

Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Operating Frequency

50 → 60Hz

Width

29.5mm

Operating Temperature Range

-25 → +100°C

Depth

61mm

Dimensions

61 x 29.5 x 63mm

Height

63mm

Country of Origin

China

Stock information temporarily unavailable.

BD 18.769

BD 18.769 Each (Exc. Vat)

BD 20.646

BD 20.646 Each (inc. VAT)

RS PRO 10A, 250 V ac Socket Chassis Mount IEC Inlet Filter 2 Pole, Faston 2 Fuse

BD 18.769

BD 18.769 Each (Exc. Vat)

BD 20.646

BD 20.646 Each (inc. VAT)

RS PRO 10A, 250 V ac Socket Chassis Mount IEC Inlet Filter 2 Pole, Faston 2 Fuse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 18.769
5 - 9BD 17.194
10 - 24BD 11.970
25+BD 10.994

Technical Document

Specifications

Brand

RS Pro

Gender

Socket

Number of Fuses

2

Switch Type

2 Pole

Termination Method

Faston

Current Rating

10A

Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Operating Frequency

50 → 60Hz

Width

29.5mm

Operating Temperature Range

-25 → +100°C

Depth

61mm

Dimensions

61 x 29.5 x 63mm

Height

63mm

Country of Origin

China