Technical Document
Specifications
Brand
RS ProFuse Holder Type
Inline
Fuse Size
5x20mm
Current Rating
10A
Voltage Rating
250V
Case Material
Nylon
Lead Wire Length
140+140mm
Distrelec Product Id
30419065
Country of Origin
China
BD 1.743
BD 1.743 Each (Exc. Vat)
BD 1.917
BD 1.917 Each (inc. VAT)
1
BD 1.743
BD 1.743 Each (Exc. Vat)
BD 1.917
BD 1.917 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFuse Holder Type
Inline
Fuse Size
5x20mm
Current Rating
10A
Voltage Rating
250V
Case Material
Nylon
Lead Wire Length
140+140mm
Distrelec Product Id
30419065
Country of Origin
China