RS PRO 10A Panel Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac

RS Stock No.: 277-3906Brand: RS PRO
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

RS Pro

Fuse Holder Type

Panel Mount

Fuse Size

5 x 20mm

Current Rating

10A

Voltage Rating

250V ac

Number of Poles

1

Includes Indicator

No

Case Material

PBT

Compatible Fuse Sizes

5 x 20 mm

Terminal Type

Quick Connect, Solder

International Protection Rating

IP40

Country of Origin

Romania

Stock information temporarily unavailable.

BD 1,215.500

BD 1.216 Each (In a Bag of 1000) (Exc. Vat)

BD 1,337.050

BD 1.338 Each (In a Bag of 1000) (inc. VAT)

RS PRO 10A Panel Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac

BD 1,215.500

BD 1.216 Each (In a Bag of 1000) (Exc. Vat)

BD 1,337.050

BD 1.338 Each (In a Bag of 1000) (inc. VAT)

RS PRO 10A Panel Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Fuse Holder Type

Panel Mount

Fuse Size

5 x 20mm

Current Rating

10A

Voltage Rating

250V ac

Number of Poles

1

Includes Indicator

No

Case Material

PBT

Compatible Fuse Sizes

5 x 20 mm

Terminal Type

Quick Connect, Solder

International Protection Rating

IP40

Country of Origin

Romania