Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 10m 1 Socket Type F - German Schuko Extension Lead, 250 V, IP20

RS Stock No.: 273-4975Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Product Type

Extension Lead

Cable Length

10m

Number of Sockets

1

Mains Plug Type

Type F - German Schuko

Socket Type

Type F - German Schuko

Corded

Yes

IP Rating

IP20

Voltage Rating

250 V

Current Rating Unwound

16A

Current Rating (Unwound)

16A

Colour

Black

Sheath Colour

Black

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 22.948

BD 22.948 Each (Exc. Vat)

BD 25.243

BD 25.243 Each (inc. VAT)

RS PRO 10m 1 Socket Type F - German Schuko Extension Lead, 250 V, IP20

BD 22.948

BD 22.948 Each (Exc. Vat)

BD 25.243

BD 25.243 Each (inc. VAT)

RS PRO 10m 1 Socket Type F - German Schuko Extension Lead, 250 V, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Product Type

Extension Lead

Cable Length

10m

Number of Sockets

1

Mains Plug Type

Type F - German Schuko

Socket Type

Type F - German Schuko

Corded

Yes

IP Rating

IP20

Voltage Rating

250 V

Current Rating Unwound

16A

Current Rating (Unwound)

16A

Colour

Black

Sheath Colour

Black

Country of Origin

China

You may be interested in