Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 10m, PA Recoil Hose, with BSP 1/4"" Male connector

RS Stock No.: 202-0940Brand: RS PRO
brand-logo
View all in Recoil Hoses

Technical Document

Specifications

Brand

RS Pro

Maximum Operating Length

10m

Tube Outside Diameter

10mm

Connector

BSP 1/4" Male

Connector

BSP 1/4"" Male

Colour

Blue

Tube Inside Diameter

8mm

Manufacturer Series

EC Series

Material

PA

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

BD 66.617

BD 66.617 Each (Exc. Vat)

BD 73.279

BD 73.279 Each (inc. VAT)

RS PRO 10m, PA Recoil Hose, with BSP 1/4"" Male connector

BD 66.617

BD 66.617 Each (Exc. Vat)

BD 73.279

BD 73.279 Each (inc. VAT)

RS PRO 10m, PA Recoil Hose, with BSP 1/4"" Male connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 66.617
10 - 19BD 65.116
20+BD 63.530
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Maximum Operating Length

10m

Tube Outside Diameter

10mm

Connector

BSP 1/4" Male

Connector

BSP 1/4"" Male

Colour

Blue

Tube Inside Diameter

8mm

Manufacturer Series

EC Series

Material

PA

Country of Origin

United Kingdom

You may be interested in