Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 10m, White RJ11 to Male BT MaleUnshielded, Terminated PVC Sheath

RS Stock No.: 286-2918Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

RS Pro

Length

10m

Terminated/Unterminated

Terminated

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 1

RJ11

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Connector 2

BT

Connector 2 Orientation

Straight

Shielded/Unshielded

Unshielded

Sheath Colour

White

Outer Sheath Material

PVC

Wiring Configuration

Crossover

Core Strands

5/0.1

Standards Met

ROHS REACH UKCA CE

Cable Shape

Round

Number of Strands

8

Outer Diameter

2.4mm

American Wire Gauge

28AWG

Capacitance

5.6nF/100m

Cross Sectional Area

0.201-0.253mm²

Current Rating

≤960mA

Country of Origin

China

Stock information temporarily unavailable.

BD 8.975

BD 8.975 Each (Exc. Vat)

BD 9.873

BD 9.873 Each (inc. VAT)

RS PRO, 10m, White RJ11 to Male BT MaleUnshielded, Terminated PVC Sheath

BD 8.975

BD 8.975 Each (Exc. Vat)

BD 9.873

BD 9.873 Each (inc. VAT)

RS PRO, 10m, White RJ11 to Male BT MaleUnshielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

10m

Terminated/Unterminated

Terminated

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 1

RJ11

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Connector 2

BT

Connector 2 Orientation

Straight

Shielded/Unshielded

Unshielded

Sheath Colour

White

Outer Sheath Material

PVC

Wiring Configuration

Crossover

Core Strands

5/0.1

Standards Met

ROHS REACH UKCA CE

Cable Shape

Round

Number of Strands

8

Outer Diameter

2.4mm

American Wire Gauge

28AWG

Capacitance

5.6nF/100m

Cross Sectional Area

0.201-0.253mm²

Current Rating

≤960mA

Country of Origin

China