RS PRO 10mm Black, Stainless Steel P Clip

Technical Document
Specifications
Brand
RS ProClosed Inside Diameter
10mm
Width
12.6mm
Fixing Hole Diameter
6.6mm
Material
Stainless Steel
Stainless Steel Type
A2 304
Colour
Black
Country of Origin
Thailand
BD 7.408
BD 7.408 1 Bag of 20 (Exc. Vat)
BD 8.149
BD 8.149 1 Bag of 20 (inc. VAT)
1
BD 7.408
BD 7.408 1 Bag of 20 (Exc. Vat)
BD 8.149
BD 8.149 1 Bag of 20 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProClosed Inside Diameter
10mm
Width
12.6mm
Fixing Hole Diameter
6.6mm
Material
Stainless Steel
Stainless Steel Type
A2 304
Colour
Black
Country of Origin
Thailand