RS PRO 10mm Green Cutting Mat, L450mm x W300mm

Technical Document
Specifications
Brand
RS ProLength
450mm
Width
300mm
Grid Spacing
10mm
Colour
Green
Country of Origin
Taiwan, Province Of China
Product details
RS Self Healing Cutting Mat
Professional mat that protects your work tops whilst providing a long lasting cutting surface. The self-healing ability always provides an excellent surface and the grid makes it easy to measure and gives an accurate guide. These mats can be used in a wide range of applications including arts & crafts, model work and engineering.
Size range from A4 to A0
3 layer mat over plastic board
Anti-slide
Protects and keeps blades sharp
Metric measuring system
EN71-3
BD 6.484
BD 6.484 Each (Exc. Vat)
BD 7.132
BD 7.132 Each (inc. VAT)
1
BD 6.484
BD 6.484 Each (Exc. Vat)
BD 7.132
BD 7.132 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
450mm
Width
300mm
Grid Spacing
10mm
Colour
Green
Country of Origin
Taiwan, Province Of China
Product details
RS Self Healing Cutting Mat
Professional mat that protects your work tops whilst providing a long lasting cutting surface. The self-healing ability always provides an excellent surface and the grid makes it easy to measure and gives an accurate guide. These mats can be used in a wide range of applications including arts & crafts, model work and engineering.
Size range from A4 to A0
3 layer mat over plastic board
Anti-slide
Protects and keeps blades sharp
Metric measuring system
EN71-3