Technical Document
Specifications
Brand
RS ProClip Diameter
10mm
Overall Width
8.3mm
Height
13.1mm
Depth
6.35mm
Fixing Hole Diameter
2.5mm
Material
Steel
Country of Origin
United Kingdom
BD 4.331
BD 0.173 Each (In a Pack of 25) (Exc. Vat)
BD 4.764
BD 0.190 Each (In a Pack of 25) (inc. VAT)
25
BD 4.331
BD 0.173 Each (In a Pack of 25) (Exc. Vat)
BD 4.764
BD 0.190 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProClip Diameter
10mm
Overall Width
8.3mm
Height
13.1mm
Depth
6.35mm
Fixing Hole Diameter
2.5mm
Material
Steel
Country of Origin
United Kingdom