RS PRO 10MΩ, 1206 Thick Film SMD Resistor 0.01 0.25W

Technical Document
Specifications
Brand
RS ProResistance
10MΩ
Technology
Thick Film
Package/Case
1206
Tolerance
0.01
Power Rating
0.25W
Temperature Coefficient
±200ppm/°C
Automotive Standard
No
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China
BD 5.500
BD 0.006 Each (On a Reel of 1000) (Exc. Vat)
BD 6.050
BD 0.007 Each (On a Reel of 1000) (inc. VAT)
Standard
1000
BD 5.500
BD 0.006 Each (On a Reel of 1000) (Exc. Vat)
BD 6.050
BD 0.007 Each (On a Reel of 1000) (inc. VAT)
Standard
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProResistance
10MΩ
Technology
Thick Film
Package/Case
1206
Tolerance
0.01
Power Rating
0.25W
Temperature Coefficient
±200ppm/°C
Automotive Standard
No
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China