Technical Document
Specifications
Brand
RS ProCapacitance
10µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
105°C
Lifetime
1000h
Lead Pitch
2mm
Ripple Current
38mA
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Series
RS
Polarised
Polar
Dissipation Factor
16%
Country of Origin
Taiwan, Province Of China
Product details
General Purpose Radial 6.3 to 16V
Axial RS Aluminium Capacitors, LHK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
BD 5.500
BD 0.055 Each (In a Pack of 100) (Exc. Vat)
BD 6.050
BD 0.061 Each (In a Pack of 100) (inc. VAT)
Standard
100
BD 5.500
BD 0.055 Each (In a Pack of 100) (Exc. Vat)
BD 6.050
BD 0.061 Each (In a Pack of 100) (inc. VAT)
Stock information temporarily unavailable.
Standard
100
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | BD 0.055 | BD 5.500 |
500 - 900 | BD 0.055 | BD 5.500 |
1000 - 2400 | BD 0.050 | BD 4.950 |
2500+ | BD 0.050 | BD 4.950 |
Technical Document
Specifications
Brand
RS ProCapacitance
10µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
105°C
Lifetime
1000h
Lead Pitch
2mm
Ripple Current
38mA
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Series
RS
Polarised
Polar
Dissipation Factor
16%
Country of Origin
Taiwan, Province Of China
Product details
General Purpose Radial 6.3 to 16V
Axial RS Aluminium Capacitors, LHK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply