RS PRO 10μF Electrolytic Tantalum Electrolytic Capacitor 25V dc

Technical Document
Specifications
Brand
RS ProTechnology
Electrolytic
Capacitance
10µF
Voltage
25V dc
Mounting Type
Through Hole
Package/Case
C
Lead Pitch
2.5mm
Tolerance
±20%
Length
5.5mm
Depth
5.5mm
Height
9.5mm
Dimensions
5.5 x 5.5 x 9.5mm
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Lead Diameter
0.5mm
Tolerance Plus
+20%
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
<lteq/>0.08%
Tolerance Minus
-20%
Polarised
Positive
Leakage Current
500 nA
Country of Origin
China
BD 63.250
BD 0.126 Each (In a Bag of 500) (Exc. Vat)
BD 69.575
BD 0.139 Each (In a Bag of 500) (inc. VAT)
500
BD 63.250
BD 0.126 Each (In a Bag of 500) (Exc. Vat)
BD 69.575
BD 0.139 Each (In a Bag of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
500 - 500 | BD 0.126 | BD 63.250 |
1000 - 2000 | BD 0.121 | BD 60.500 |
2500+ | BD 0.116 | BD 57.750 |
Technical Document
Specifications
Brand
RS ProTechnology
Electrolytic
Capacitance
10µF
Voltage
25V dc
Mounting Type
Through Hole
Package/Case
C
Lead Pitch
2.5mm
Tolerance
±20%
Length
5.5mm
Depth
5.5mm
Height
9.5mm
Dimensions
5.5 x 5.5 x 9.5mm
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Lead Diameter
0.5mm
Tolerance Plus
+20%
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
<lteq/>0.08%
Tolerance Minus
-20%
Polarised
Positive
Leakage Current
500 nA
Country of Origin
China