RS PRO 10μF Electrolytic Tantalum Electrolytic Capacitor 35V dc

Technical Document
Specifications
Brand
RS ProTechnology
Electrolytic
Capacitance
10µF
Voltage
35V dc
Mounting Type
Through Hole
Package/Case
D
Lead Pitch
2.5mm
Tolerance
±20%
Length
6.5mm
Depth
6.5mm
Height
11mm
Dimensions
6.5 x 6.5 x 11mm
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+20%
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
<lteq/>0.08%
Tolerance Minus
-20%
Polarised
Positive
Leakage Current
500 nA
Lead Diameter
0.5mm
Country of Origin
China
BD 122.500
BD 0.245 Each (In a Bag of 500) (Exc. Vat)
BD 134.750
BD 0.269 Each (In a Bag of 500) (inc. VAT)
500
BD 122.500
BD 0.245 Each (In a Bag of 500) (Exc. Vat)
BD 134.750
BD 0.269 Each (In a Bag of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
500 - 500 | BD 0.245 | BD 122.500 |
1000+ | BD 0.235 | BD 117.500 |
Technical Document
Specifications
Brand
RS ProTechnology
Electrolytic
Capacitance
10µF
Voltage
35V dc
Mounting Type
Through Hole
Package/Case
D
Lead Pitch
2.5mm
Tolerance
±20%
Length
6.5mm
Depth
6.5mm
Height
11mm
Dimensions
6.5 x 6.5 x 11mm
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+20%
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
<lteq/>0.08%
Tolerance Minus
-20%
Polarised
Positive
Leakage Current
500 nA
Lead Diameter
0.5mm
Country of Origin
China