RS PRO 10Ω 10% 90W Adjustable Wire Wound Resistor 50ppm/°C 10.2mm

Technical Document
Specifications
Brand
RS ProResistance
10Ω
Resistance Range
0 → 10Ω
Tolerance
10%
Power Rating
90W
Temperature Coefficient
50ppm/°C
Termination Style
Tab
Technology
Wire Wound
Mounting Style
Bracket
Case Style
Vitreous Enamel
Dimensions
10.2 x 3.2mm
Diameter
3.2mm
Length
10.2mm
Maximum Operating Temperature
+400°C
Construction
Wire Wound
Country of Origin
United Kingdom
BD 23.348
BD 23.348 Each (Exc. Vat)
BD 25.683
BD 25.683 Each (inc. VAT)
1
BD 23.348
BD 23.348 Each (Exc. Vat)
BD 25.683
BD 25.683 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 23.348 |
5 - 9 | BD 23.248 |
10 - 24 | BD 22.935 |
25+ | BD 22.192 |
Technical Document
Specifications
Brand
RS ProResistance
10Ω
Resistance Range
0 → 10Ω
Tolerance
10%
Power Rating
90W
Temperature Coefficient
50ppm/°C
Termination Style
Tab
Technology
Wire Wound
Mounting Style
Bracket
Case Style
Vitreous Enamel
Dimensions
10.2 x 3.2mm
Diameter
3.2mm
Length
10.2mm
Maximum Operating Temperature
+400°C
Construction
Wire Wound
Country of Origin
United Kingdom