RS PRO 11 Pin 300V DIN Rail Relay Socket, for use with RS PRO RKL Relays 3PDT

Technical Document
Specifications
Brand
RS ProVoltage
300V
For Use With
RS Pro RKL Relays 3PDT
Number of Contacts
11
Current Rating
16A
Mounting Type
DIN Rail
Termination Type
Screw
Country of Origin
China
Product details
RS Pro General Purpose Relay Sockets
RS Pro professional range of DIN Rail mount relay sockets.
Screw connection
Supplied with metal retaining clip
BD 3.399
BD 3.399 Each (Exc. Vat)
BD 3.739
BD 3.739 Each (inc. VAT)
1
BD 3.399
BD 3.399 Each (Exc. Vat)
BD 3.739
BD 3.739 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProVoltage
300V
For Use With
RS Pro RKL Relays 3PDT
Number of Contacts
11
Current Rating
16A
Mounting Type
DIN Rail
Termination Type
Screw
Country of Origin
China
Product details
RS Pro General Purpose Relay Sockets
RS Pro professional range of DIN Rail mount relay sockets.
Screw connection
Supplied with metal retaining clip