Technical Document
Specifications
Brand
RS ProPower Rating
800W
VA Rating
1000VA
Output Voltage
200 → 240V ac
Input Voltage
110 → 300 V ac, 160 → 280V ac
Mounting Type
Stand Alone
Type
Online
Length
220mm
Width
145mm
Depth
282mm
Plug Type
Type G
Distrelec Product Id
30395024
Country of Origin
China
BD 270.369
BD 270.369 Each (Exc. Vat)
BD 297.406
BD 297.406 Each (inc. VAT)
1
BD 270.369
BD 270.369 Each (Exc. Vat)
BD 297.406
BD 297.406 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPower Rating
800W
VA Rating
1000VA
Output Voltage
200 → 240V ac
Input Voltage
110 → 300 V ac, 160 → 280V ac
Mounting Type
Stand Alone
Type
Online
Length
220mm
Width
145mm
Depth
282mm
Plug Type
Type G
Distrelec Product Id
30395024
Country of Origin
China