Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 110 → 300V ac Input Stand Alone Uninterruptible Power Supply, 2000VA (1.6kW)

RS Stock No.: 235-5101Brand: RS PRODistrelec Article No.: 30391565
brand-logo

Technical Document

Specifications

Brand

RS Pro

Power Rating

1.6kW

VA Rating

2000VA

Output Voltage

200 → 240V ac

Input Voltage

110 → 300 V ac, 160 → 280V ac

Mounting Type

Stand Alone

Type

Online

Length

220mm

Width

145mm

Depth

397mm

Distrelec Product Id

30391565

Country of Origin

China

Stock information temporarily unavailable.

BD 396.625

BD 396.625 Each (Exc. Vat)

BD 436.287

BD 436.287 Each (inc. VAT)

RS PRO 110 → 300V ac Input Stand Alone Uninterruptible Power Supply, 2000VA (1.6kW)

BD 396.625

BD 396.625 Each (Exc. Vat)

BD 436.287

BD 436.287 Each (inc. VAT)

RS PRO 110 → 300V ac Input Stand Alone Uninterruptible Power Supply, 2000VA (1.6kW)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Power Rating

1.6kW

VA Rating

2000VA

Output Voltage

200 → 240V ac

Input Voltage

110 → 300 V ac, 160 → 280V ac

Mounting Type

Stand Alone

Type

Online

Length

220mm

Width

145mm

Depth

397mm

Distrelec Product Id

30391565

Country of Origin

China