Technical Document
Specifications
Brand
RS ProPower Rating
2.4kW
VA Rating
3000VA
Output Voltage
200 → 240V ac
Input Voltage
110 → 300 V ac, 160 → 280V ac
Mounting Type
Stand Alone
Type
Online
Length
318mm
Width
190mm
Depth
421mm
Distrelec Product Id
30405533
Country of Origin
China
BD 648.622
BD 648.622 Each (Exc. Vat)
BD 713.484
BD 713.484 Each (inc. VAT)
1
BD 648.622
BD 648.622 Each (Exc. Vat)
BD 713.484
BD 713.484 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPower Rating
2.4kW
VA Rating
3000VA
Output Voltage
200 → 240V ac
Input Voltage
110 → 300 V ac, 160 → 280V ac
Mounting Type
Stand Alone
Type
Online
Length
318mm
Width
190mm
Depth
421mm
Distrelec Product Id
30405533
Country of Origin
China