Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1100 → 1400 mm Nylon Tool Lanyard Spring Hook, 2kg Capacity

RS Stock No.: 151-2996Brand: RS PRO
brand-logo
View all in Tool Lanyards

Technical Document

Specifications

Brand

RS Pro

Type

Spring Hook

Maximum Supported Weight

2kg

Material

Nylon

Size

1100 → 1400 mm

Height Safe

Yes

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 10.740

BD 10.740 Each (Exc. Vat)

BD 11.814

BD 11.814 Each (inc. VAT)

RS PRO 1100 → 1400 mm Nylon Tool Lanyard Spring Hook, 2kg Capacity

BD 10.740

BD 10.740 Each (Exc. Vat)

BD 11.814

BD 11.814 Each (inc. VAT)

RS PRO 1100 → 1400 mm Nylon Tool Lanyard Spring Hook, 2kg Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Spring Hook

Maximum Supported Weight

2kg

Material

Nylon

Size

1100 → 1400 mm

Height Safe

Yes

Country of Origin

Taiwan, Province Of China