RS PRO 1100 Series Elbow Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style

Technical Document
Specifications
Brand
RS ProConnector A
R 1/8 Male
Connector B
Push In 6 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/8 Male
Manufacturer Series
1100
Angle
90°
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+70°C
Maximum Operating Pressure
15 bar
Swivel Connection
No
Standards Met
RoHS Compliant
Country of Origin
Italy
Product details
RS PRO Elbow Adaptor
This range of RS PRO elbow connector is an ideal choice when you need to reliably link up sections of pipe or tubing and its design offers both screw-on and push-on connection.
Both the push-in adapter and the precise male screw thread provide a secure connection that allows air or fluid to flow between sections. The fitting's wide operating temperature range of -18ºC to +70°C makes it a versatile component that will suit many industrial environments and applications.
This elbow connector has been tested extensively to meet RS PRO's strict standards for safety and quality.
Features and Benefits
Operating Temperature Range -18 to +70°C
Operating Pressure of -1 to 15 bar
Applications
The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general-purpose applications, and they can be used with nylon or polyurethane tubing.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Threaded Tube-to-Tube & Adaptors
The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.
BD 5.528
BD 1.106 Each (In a Pack of 5) (Exc. Vat)
BD 6.081
BD 1.217 Each (In a Pack of 5) (inc. VAT)
5
BD 5.528
BD 1.106 Each (In a Pack of 5) (Exc. Vat)
BD 6.081
BD 1.217 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.106 | BD 5.528 |
25 - 45 | BD 1.089 | BD 5.445 |
50+ | BD 1.072 | BD 5.362 |
Technical Document
Specifications
Brand
RS ProConnector A
R 1/8 Male
Connector B
Push In 6 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/8 Male
Manufacturer Series
1100
Angle
90°
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+70°C
Maximum Operating Pressure
15 bar
Swivel Connection
No
Standards Met
RoHS Compliant
Country of Origin
Italy
Product details
RS PRO Elbow Adaptor
This range of RS PRO elbow connector is an ideal choice when you need to reliably link up sections of pipe or tubing and its design offers both screw-on and push-on connection.
Both the push-in adapter and the precise male screw thread provide a secure connection that allows air or fluid to flow between sections. The fitting's wide operating temperature range of -18ºC to +70°C makes it a versatile component that will suit many industrial environments and applications.
This elbow connector has been tested extensively to meet RS PRO's strict standards for safety and quality.
Features and Benefits
Operating Temperature Range -18 to +70°C
Operating Pressure of -1 to 15 bar
Applications
The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general-purpose applications, and they can be used with nylon or polyurethane tubing.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Threaded Tube-to-Tube & Adaptors
The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.