RS PRO 115 V ac, 230 V ac, 2 x 9V ac Toroidal Transformer, 30VA 2 Output, IEC 61558-2-6

RS Stock No.: 540-5163Brand: RS PRO
brand-logo
View all in Toroidal Transformers

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

2 x 9V ac

Power Rating

30VA

Number of Outputs

2

Secondary Current

1.67A

Height

32mm

Weight

500g

Diameter

71mm

Dimensions

71 (Dia.) x 32mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Standards Met

IEC 61558-2-6

Fixing Hole Diameter

5mm

Country of Origin

Poland

Product details

Open Form Toroidal Transformers, 115-230Vac Primary, 30VA & 50VA

Small size and low weight compared with traditional stacked laminated transformers
Both primary and secondary windings may be connected in series or parallel
Low induced noise (hum)
Low level of radiated magnetic field
Flexible leadouts, for ease of installation
100% electrical and flash testing

Supplied with

Full mounting kit

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Approvals

CE marked, UL506, UL1411 and UL478

Standards

EN61558, IEC742

Stock information temporarily unavailable.

BD 34.072

BD 34.072 Each (Exc. Vat)

BD 37.479

BD 37.479 Each (inc. VAT)

RS PRO 115 V ac, 230 V ac, 2 x 9V ac Toroidal Transformer, 30VA 2 Output, IEC 61558-2-6

BD 34.072

BD 34.072 Each (Exc. Vat)

BD 37.479

BD 37.479 Each (inc. VAT)

RS PRO 115 V ac, 230 V ac, 2 x 9V ac Toroidal Transformer, 30VA 2 Output, IEC 61558-2-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 34.072
10 - 24BD 29.744
25 - 49BD 26.944
50+BD 25.366

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

2 x 9V ac

Power Rating

30VA

Number of Outputs

2

Secondary Current

1.67A

Height

32mm

Weight

500g

Diameter

71mm

Dimensions

71 (Dia.) x 32mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Standards Met

IEC 61558-2-6

Fixing Hole Diameter

5mm

Country of Origin

Poland

Product details

Open Form Toroidal Transformers, 115-230Vac Primary, 30VA & 50VA

Small size and low weight compared with traditional stacked laminated transformers
Both primary and secondary windings may be connected in series or parallel
Low induced noise (hum)
Low level of radiated magnetic field
Flexible leadouts, for ease of installation
100% electrical and flash testing

Supplied with

Full mounting kit

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Approvals

CE marked, UL506, UL1411 and UL478

Standards

EN61558, IEC742