Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 11.5mm probe Inspection Camera, 600mm Probe Length, 640 x 480pixels Resolution, LED Illumination

RS Stock No.: 913-1572Brand: RS PRO
brand-logo
View all in Inspection Cameras

Technical Document

Specifications

Brand

RS Pro

Probe Length

600mm

Probe Diameter

11.5mm

Resolution

640 x 480pixels

Field of View

54°

Illumination Type

LED

Minimum Focus Distance

> 30mm

Country of Origin

China

Product details

RS PRO Snake Scope Inspection Camera - USB Powered

RS PRO Snake Scope live-steam camera designed to access areas that require inspection. Ideal for examining car engines or rubber-necking nooks and crannies you would not otherwise be able to see. This device produces images in VGA quality (640 x 480) so you have crystal clear viewing in either colour or black and white.

This camera enables detailed visual inspection in hard-to-reach areas, even in total darkness or under water due to its LED lighting. This lightweight handheld device is perfectly designed to make it easy for you to investigate, diagnose and search without having the need to disassemble machinery helping to save both time and money. The images can be saved and downloaded for future use.

Inspection camera’s generally have a long flexible tube with a video camera at the end and a small screen which is connected to the camera. The camera head transfers the image and displays it on the screen which means the user can view the inspected area.

RS PRO have a great range of inspection cameras (also referred to as endoscopes and borescopes) which can be used for a variety of jobs including locating cables, pipes, source of leaks, inspecting machinery plus many other uses in industry and the home.

Features and Benefits:

Colour camera situated on the top of the device
Camera allows you to take still pictures
Flexible waterproof goose-neck
Rating IP67 waterproof camera head
Four white LEDs allow you to take photos also in total darkness
Magnetic attachment to help you retrieve those lost items
Suitable for use in liquids (no acids or bases)
Snap shot function
Each set in blow mould case
USB cable length approx. 200 cm
Camera sensor resolution 640 x 480 pixels
Minimum bending radius 60 mm
Diameter of camera head 11.5 mm
Lens cover 54 degrees
Lens outer diameter 14 mm

Technical Information

USB 1.1 interface, power by PC USB port
CE, EMC, ROHS, PAHS DEHP FCC approved
Magnetic accessory

Application Information

Inspection cameras and borescopes are extremely useful and sometimes critical devices in several areas where you cannot easily get your eyes. These instruments are often used by tradesmen, DIY enthusiasts and mechanics to view hard to reach areas in order to locate problems and faults more quickly and easier and essentially saving time and money in the process.

Applications include:
Medical
Mechanical
Plumbing
Electrical
Pest Control

FAQs

What is an inspection camera used for?
Inspection cameras are generally used for viewing, inspecting and investigating hard-to-reach areas such as machine, pipe, vehicle and wall inspection.

Standards

EN60529, IP67

Stock information temporarily unavailable.

BD 34.671

BD 34.671 Each (Exc. Vat)

BD 38.138

BD 38.138 Each (inc. VAT)

RS PRO 11.5mm probe Inspection Camera, 600mm Probe Length, 640 x 480pixels Resolution, LED Illumination

BD 34.671

BD 34.671 Each (Exc. Vat)

BD 38.138

BD 38.138 Each (inc. VAT)

RS PRO 11.5mm probe Inspection Camera, 600mm Probe Length, 640 x 480pixels Resolution, LED Illumination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Probe Length

600mm

Probe Diameter

11.5mm

Resolution

640 x 480pixels

Field of View

54°

Illumination Type

LED

Minimum Focus Distance

> 30mm

Country of Origin

China

Product details

RS PRO Snake Scope Inspection Camera - USB Powered

RS PRO Snake Scope live-steam camera designed to access areas that require inspection. Ideal for examining car engines or rubber-necking nooks and crannies you would not otherwise be able to see. This device produces images in VGA quality (640 x 480) so you have crystal clear viewing in either colour or black and white.

This camera enables detailed visual inspection in hard-to-reach areas, even in total darkness or under water due to its LED lighting. This lightweight handheld device is perfectly designed to make it easy for you to investigate, diagnose and search without having the need to disassemble machinery helping to save both time and money. The images can be saved and downloaded for future use.

Inspection camera’s generally have a long flexible tube with a video camera at the end and a small screen which is connected to the camera. The camera head transfers the image and displays it on the screen which means the user can view the inspected area.

RS PRO have a great range of inspection cameras (also referred to as endoscopes and borescopes) which can be used for a variety of jobs including locating cables, pipes, source of leaks, inspecting machinery plus many other uses in industry and the home.

Features and Benefits:

Colour camera situated on the top of the device
Camera allows you to take still pictures
Flexible waterproof goose-neck
Rating IP67 waterproof camera head
Four white LEDs allow you to take photos also in total darkness
Magnetic attachment to help you retrieve those lost items
Suitable for use in liquids (no acids or bases)
Snap shot function
Each set in blow mould case
USB cable length approx. 200 cm
Camera sensor resolution 640 x 480 pixels
Minimum bending radius 60 mm
Diameter of camera head 11.5 mm
Lens cover 54 degrees
Lens outer diameter 14 mm

Technical Information

USB 1.1 interface, power by PC USB port
CE, EMC, ROHS, PAHS DEHP FCC approved
Magnetic accessory

Application Information

Inspection cameras and borescopes are extremely useful and sometimes critical devices in several areas where you cannot easily get your eyes. These instruments are often used by tradesmen, DIY enthusiasts and mechanics to view hard to reach areas in order to locate problems and faults more quickly and easier and essentially saving time and money in the process.

Applications include:
Medical
Mechanical
Plumbing
Electrical
Pest Control

FAQs

What is an inspection camera used for?
Inspection cameras are generally used for viewing, inspecting and investigating hard-to-reach areas such as machine, pipe, vehicle and wall inspection.

Standards

EN60529, IP67