Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1.1A Resettable Fuse, 72V dc

RS Stock No.: 279-6760Brand: RS PRO
brand-logo
View all in Resettable Fuses

Technical Document

Specifications

Brand

RS Pro

Trip Current

2.2A

Voltage Rating

72V dc

Time to Trip

8.2s

Hold Current

1.1A

Maximum Current

40 A

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 1.750

BD 0.175 Each (In a Pack of 10) (Exc. Vat)

BD 1.925

BD 0.193 Each (In a Pack of 10) (inc. VAT)

RS PRO 1.1A Resettable Fuse, 72V dc

BD 1.750

BD 0.175 Each (In a Pack of 10) (Exc. Vat)

BD 1.925

BD 0.193 Each (In a Pack of 10) (inc. VAT)

RS PRO 1.1A Resettable Fuse, 72V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Trip Current

2.2A

Voltage Rating

72V dc

Time to Trip

8.2s

Hold Current

1.1A

Maximum Current

40 A

Country of Origin

Taiwan, Province Of China