Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 12 Port ST Multimode Demarcation Box

RS Stock No.: 172-7332Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Demarcation Box

Connector Type

ST

Number Of Ports

12

Single/Multimode

Multimode

Dimensions

60 x 113 x 110mm

Height

110mm

Length

60mm

Width

113mm

Country of Origin

China

Stock information temporarily unavailable.

BD 47.791

BD 47.791 Each (Exc. Vat)

BD 52.570

BD 52.570 Each (inc. VAT)

RS PRO 12 Port ST Multimode Demarcation Box

BD 47.791

BD 47.791 Each (Exc. Vat)

BD 52.570

BD 52.570 Each (inc. VAT)

RS PRO 12 Port ST Multimode Demarcation Box
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 47.791
5 - 9BD 46.736
10 - 19BD 45.670
20+BD 44.510

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Demarcation Box

Connector Type

ST

Number Of Ports

12

Single/Multimode

Multimode

Dimensions

60 x 113 x 110mm

Height

110mm

Length

60mm

Width

113mm

Country of Origin

China