RS PRO 12 Port ST Single Mode Demarcation Box
RS Stock No.: 172-7333Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAccessory Type
Demarcation Box
Connector Type
ST
Number Of Ports
12
Single/Multimode
Single Mode
Dimensions
60 x 113 x 110mm
Height
110mm
Length
60mm
Width
113mm
Country of Origin
China
Stock information temporarily unavailable.
BD 53.532
BD 53.532 Each (Exc. Vat)
BD 58.885
BD 58.885 Each (inc. VAT)
RS PRO 12 Port ST Single Mode Demarcation Box
1
BD 53.532
BD 53.532 Each (Exc. Vat)
BD 58.885
BD 58.885 Each (inc. VAT)
RS PRO 12 Port ST Single Mode Demarcation Box
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 53.532 |
5 - 9 | BD 52.393 |
10 - 19 | BD 51.139 |
20+ | BD 49.830 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Demarcation Box
Connector Type
ST
Number Of Ports
12
Single/Multimode
Single Mode
Dimensions
60 x 113 x 110mm
Height
110mm
Length
60mm
Width
113mm
Country of Origin
China