Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 12 V 482 mbar Direct Coupling Centrifugal Pump, 8L/min

RS Stock No.: 817-0790Brand: RS PRO
brand-logo
View all in Water Pumps

Technical Document

Specifications

Brand

RS Pro

Maximum Flow Rate

8L/min

Supply Voltage

12 V

Input Connection

8 mm Tube

Maximum Working Pressure

482 mbar

Body Material

Aluminium Alloy

Coupling Type

Direct

Input Power

15.6W

Maximum Fluid Temperature

+100°C

Input Connection Size

8mm

Output Connection Size

8mm

Wetted Materials

Anodised Aluminium (Housing), Polyacetal (Impeller), Stainless Steel (Tubing Connector), Viton (Seals)

IP Rating

IP67, IP68

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO 12 V 482 mbar Direct Coupling Centrifugal Pump, 8L/min

P.O.A.

RS PRO 12 V 482 mbar Direct Coupling Centrifugal Pump, 8L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Flow Rate

8L/min

Supply Voltage

12 V

Input Connection

8 mm Tube

Maximum Working Pressure

482 mbar

Body Material

Aluminium Alloy

Coupling Type

Direct

Input Power

15.6W

Maximum Fluid Temperature

+100°C

Input Connection Size

8mm

Output Connection Size

8mm

Wetted Materials

Anodised Aluminium (Housing), Polyacetal (Impeller), Stainless Steel (Tubing Connector), Viton (Seals)

IP Rating

IP67, IP68

Country of Origin

United Kingdom