RS PRO 120 mm, 130 mm, Low Carbon Austenitic Steel, Curved, Fine, Flat, Rounded, Tweezer Set
RS Stock No.: 238-0742Brand: RS PRO

Technical Document
Specifications
Brand
RS ProModel Number
KIT7T
Material
Low Carbon Austenitic Steel
Overall Length
120 mm, 130 mm
Point Type
Curved, Fine, Flat, Rounded
Anti-Magnetic
Yes
Number of Pieces
7
Anti-Acid
Yes
Country of Origin
Pakistan
Stock information temporarily unavailable.
BD 35.722
BD 35.722 Each (Exc. Vat)
BD 39.294
BD 39.294 Each (inc. VAT)
RS PRO 120 mm, 130 mm, Low Carbon Austenitic Steel, Curved, Fine, Flat, Rounded, Tweezer Set
1
BD 35.722
BD 35.722 Each (Exc. Vat)
BD 39.294
BD 39.294 Each (inc. VAT)
RS PRO 120 mm, 130 mm, Low Carbon Austenitic Steel, Curved, Fine, Flat, Rounded, Tweezer Set
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProModel Number
KIT7T
Material
Low Carbon Austenitic Steel
Overall Length
120 mm, 130 mm
Point Type
Curved, Fine, Flat, Rounded
Anti-Magnetic
Yes
Number of Pieces
7
Anti-Acid
Yes
Country of Origin
Pakistan