Technical Document
Specifications
Brand
RS ProModel Number
2ASA-3SA-7SA KIT
Material
Low Carbon Austenitic Steel
Overall Length
120 mm
Point Type
Bent; Flat; Rounded
Anti-Magnetic
Yes
Number of Pieces
3
Anti-Acid
Yes
Country of Origin
Pakistan
BD 14.260
BD 14.260 Each (Exc. Vat)
BD 15.686
BD 15.686 Each (inc. VAT)
1
BD 14.260
BD 14.260 Each (Exc. Vat)
BD 15.686
BD 15.686 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProModel Number
2ASA-3SA-7SA KIT
Material
Low Carbon Austenitic Steel
Overall Length
120 mm
Point Type
Bent; Flat; Rounded
Anti-Magnetic
Yes
Number of Pieces
3
Anti-Acid
Yes
Country of Origin
Pakistan