RS PRO 120 W DC Motor Controller, 12 → 24 V, 1 Phase, 5 A, Speed Controller Function, 24 V

Technical Document
Specifications
Brand
RS ProPhase
1
Control Function
Speed Controller
Supply Voltage
12 → 24 V
Current Rating
5 A
Voltage Rating
24 V
Power Rating
120 W
Overall Length
100mm
Overall Width
23mm
Overall Depth
116mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+40°C
Country of Origin
Estonia
BD 59.855
BD 59.855 Each (Exc. Vat)
BD 65.841
BD 65.841 Each (inc. VAT)
1
BD 59.855
BD 59.855 Each (Exc. Vat)
BD 65.841
BD 65.841 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPhase
1
Control Function
Speed Controller
Supply Voltage
12 → 24 V
Current Rating
5 A
Voltage Rating
24 V
Power Rating
120 W
Overall Length
100mm
Overall Width
23mm
Overall Depth
116mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+40°C
Country of Origin
Estonia