RS PRO 120W Plug-In AC/DC Adapter 12V dc Output, 0 → 10A Output

RS Stock No.: 144-0990Brand: RS PRODistrelec Article No.: 30425308
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

3-Pin IEC

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

0 → 10A

Maximum Temperature

+40°C

Output Connector

4-Pin Power DIN

Input Connector

IEC C14

Number of Outputs

1

Power Rating

120W

Cable Length

1.2m

Efficiency

88%

MTBF

50000h

Standards Met

CCC, CE, cULus, FCC, TUV, UL

Width

71mm

Depth

71mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Series

DYS6150

Length

173mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 47.382

BD 47.382 Each (Exc. Vat)

BD 52.120

BD 52.120 Each (inc. VAT)

RS PRO 120W Plug-In AC/DC Adapter 12V dc Output, 0 → 10A Output

BD 47.382

BD 47.382 Each (Exc. Vat)

BD 52.120

BD 52.120 Each (inc. VAT)

RS PRO 120W Plug-In AC/DC Adapter 12V dc Output, 0 → 10A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 47.382
5 - 9BD 46.734
10 - 24BD 46.035
25+BD 45.298
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

3-Pin IEC

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

0 → 10A

Maximum Temperature

+40°C

Output Connector

4-Pin Power DIN

Input Connector

IEC C14

Number of Outputs

1

Power Rating

120W

Cable Length

1.2m

Efficiency

88%

MTBF

50000h

Standards Met

CCC, CE, cULus, FCC, TUV, UL

Width

71mm

Depth

71mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Series

DYS6150

Length

173mm

Country of Origin

China

You may be interested in