Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C14
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
5A
Maximum Temperature
+40°C
Output Connector
2.5 x 5.5 mm Centre Positive
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
120W
Efficiency
(Minimum) 88%
Width
66mm
Length
168mm
Depth
39mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Line Regulation Range
±5%
Load Regulation
±5%
Distrelec Product Id
30402738
Country of Origin
China
BD 50.314
BD 50.314 Each (Exc. Vat)
BD 55.345
BD 55.345 Each (inc. VAT)
1
BD 50.314
BD 50.314 Each (Exc. Vat)
BD 55.345
BD 55.345 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 50.314 |
5 - 9 | BD 49.616 |
10 - 24 | BD 48.868 |
25+ | BD 48.076 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C14
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
5A
Maximum Temperature
+40°C
Output Connector
2.5 x 5.5 mm Centre Positive
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
120W
Efficiency
(Minimum) 88%
Width
66mm
Length
168mm
Depth
39mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Line Regulation Range
±5%
Load Regulation
±5%
Distrelec Product Id
30402738
Country of Origin
China